Manufacturer Part #
STPS0520Z
STPS05 Series Single 0.5 A 0.32 V Schottky Rectifier Surface Mount - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STPS0520Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS0520Z - Technical Attributes
Attributes Table
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The STPS0520Z is a single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in SOD-123, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fits GSM and PCMCIA requirements.
Features:
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.032
9,000
$0.0308
15,000
$0.0302
45,000
$0.0291
75,000+
$0.0281
Product Variant Information section
Available Packaging
- Reel Qty: 27,000+ / Web Price: $0.0327 / Stock: 0 Qty: 3,000+$0.0327 Stock: 0
- ReelSelected Variant Qty: 27,000+ / Web Price: $0.032 / Stock: 0 Qty: 3,000+$0.032 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.032 / Stock: 72,000 Qty: 3,000+$0.032 Stock: 72,000
- Reel Qty: 27,000+ / Web Price: $0.0327 / Stock: 0 Qty: 3,000+$0.0327 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0327 / Stock: 0 Qty: 3,000+$0.0327 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount