Manufacturer Part #
TL431AIZ
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
Product Specification Section
STMicroelectronics TL431AIZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL431AIZ - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | 1% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.47V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Operating Temp Range: | -40°C to +105°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The TL431AIZ is a Programmable Shunt Voltage Reference with output voltage set to any value between 2.5 and 36 V with two external resistors.
It provides guaranteed temperature stability over the entire operating temperature range.
Features:
- Adjustable output voltage: 2.5 to 36 V
- Sink current capability: 1 to 100 mA
- Typical output impedance: 0.22 Ω
- 1% and 2% voltage precision
- Automotive temp. range - 40 °C to +125 °C
Applications:
- Power supply
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.126
250
$0.124
1,000
$0.121
3,000
$0.119
12,500+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole