Manufacturer Part #
TL431ACZT
TL431 Series Adj 2.5 to 36 V ±1 % Programmable Voltage Reference - TO-92
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TL431ACZT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL431ACZT - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.495V to 36V |
Output Impedance: | 0.22Ω |
Cathode Current: | 0.6mA to 100mA |
Operating Temp Range: | 0°C to 70°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The TL431ACZT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range.
This device output voltage can be set to any value between 2.5 and 36 V with two external resistors.
Features:
- Adjustable output voltage 2.5 V to 36 V
- Sink current capability 1 mA to 100 mA
- Typical output impedance 0.22 Ω
- 1 % and 2 % voltage precision
- Automotive temperature range -40° C to +125° C
Applications:
- Power supply
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,000
$0.0997
4,000
$0.0971
8,000
$0.0946
10,000
$0.0938
30,000+
$0.089
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Web Price: $0.0997 / Stock: 0 Qty: 2,000+$0.0997 Stock: 0
- Reel Qty: 2,000+ / Web Price: $0.0875 / Stock: 0 Qty: 2,000+$0.0875 Stock: 0
- Reel Qty: 12,000+ / Web Price: $0.0997 / Stock: 0 Qty: 2,000+$0.0997 Stock: 0
- ReelSelected Variant Qty: 12,000+ / Web Price: $0.0997 / Stock: 0 Qty: 2,000+$0.0997 Stock: 0
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole