text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431AIZ

TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TL431AIZ - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 1%
Reference Voltage: 2.495V
Output Voltage: 2.47V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Operating Temp Range: -40°C to +105°C
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The TL431AIZ  is a Programmable Shunt Voltage Reference with output voltage set to any value between 2.5 and 36 V with two external resistors.

It provides guaranteed temperature stability over the entire operating temperature range.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Applications:

  • Power supply
  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Web Price
1
$0.13
7,500
$0.126
12,500
$0.124
50,000
$0.12
75,000+
$0.117