text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431ACZT

TL431 Series Adj 2.5 to 36 V ±1 % Programmable Voltage Reference - TO-92

Product Specification Section
STMicroelectronics TL431ACZT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 2.495V
Output Voltage: 2.495V to 36V
Output Impedance: 0.22Ω
Cathode Current: 0.6mA to 100mA
Operating Temp Range: 0°C to 70°C
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The TL431ACZT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range.

This device output voltage can be set to any value between 2.5 and 36 V with two external resistors.

Features:

  • Adjustable output voltage 2.5 V to 36 V
  • Sink current capability 1 mA to 100 mA
  • Typical output impedance 0.22 Ω
  • 1 % and 2 % voltage precision
  • Automotive temperature range -40° C to +125° C

Applications:

  • Power supply
  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.60
USD
Quantity
Web Price
2,000
$0.0997
4,000
$0.0971
8,000
$0.0946
10,000
$0.0938
30,000+
$0.089