Manufacturer Part #
LM317LD13TR
LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM317LD13TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM317LD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 37V |
Output Current-Max: | 100mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation: | 70mV |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 0.07% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM317LD13TR is a 1.2 V output voltage and 100 mA output current adjustable voltage regulator, available in surface mount SOIC-8 package.
These devices are monolithic integrated circuit, intended for use as positive adjustable voltage regulators and are designed to supply until 100 mA of load current with an output voltage adjustable over a 1.2 to 37 V range.
Features:
- Output voltage range: 1.2 to 37V
- Output current in excess of 100 mA
- Line regulation typ. 0.01%
- Load regulation typ. 0.1%
- Thermal overload protection
- Short circuit protection
- Output transition safe area compensation
- Floating operation for high voltage applications
View the available LM317 series of voltage regulators
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.0975
7,500
$0.0938
12,500
$0.0921
37,500
$0.0886
62,500+
$0.0856
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.0975 / Stock: 0 Qty: 2,500+$0.0975 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.106 / Stock: 0 Qty: 2,500+$0.106 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0574 / Stock: 952,500 Qty: 2,500+$0.0574 Stock: 952,500
- Reel Qty: 2,500+ / Web Price: $0.106 / Stock: 457,500 Qty: 2,500+$0.106 Stock: 457,500
- Reel Qty: 2,500+ / Web Price: $0.106 / Stock: 502,500 Qty: 2,500+$0.106 Stock: 502,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount