text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317LD13TR

LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - SOIC-8

Product Specification Section
STMicroelectronics LM317LD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 37V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM317LD13TR is a 1.2 V output voltage and 100 mA output current adjustable voltage regulator, available in surface mount SOIC-8 package.

These devices are monolithic integrated circuit, intended for use as positive adjustable voltage regulators and are designed to supply until 100 mA of load current with an output voltage adjustable over a 1.2 to 37 V range.

Features:

  • Output voltage range: 1.2 to 37V
  • Output current in excess of 100 mA
  • Line regulation typ. 0.01%
  • Load regulation typ. 0.1%
  • Thermal overload protection
  • Short circuit protection
  • Output transition safe area compensation
  • Floating operation for high voltage applications

View the available LM317 series of voltage regulators

Pricing Section
Global Stock:
855,000
Germany (Online Only):
855,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.25
USD
Quantity
Unit Price
2,500
$0.0541
7,500
$0.0529
25,000
$0.0515
50,000
$0.0507
100,000+
$0.0493