Manufacturer Part #
LM317D2T-TR
LM317 Series 1.2 V 1.5 A Positive Adjustable Voltage Regulator - D2PAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2352 |
Product Specification Section
STMicroelectronics LM317D2T-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM317D2T-TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 3V |
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 1.2V |
Output Current-Max: | 1.5A |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
The LM317D2T-TR is a monolithic integrated circuits in TO-220, TO-220FP, TO-3 and D²PAK packages intended for use as positive adjustable voltage regulators.
They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
Features:
- Output voltage range: 1.2 to 37 V
- Output current in excess of 1.5 A
- 0.1 % line and load regulation
- Floating operation for high voltages
- Complete series of protections: current limiting, thermal shutdown and SOA control
View the Complete family of LM317 Linear Regulators
Pricing Section
Global Stock:
384,000
Germany (Online Only):
384,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.175
3,000
$0.171
5,000
$0.17
20,000
$0.166
30,000+
$0.164
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.175 / Stock: 384,000 Qty: 1,000+$0.175 Stock: 384,000
- Reel Qty: 1,000+ / Unit Price: $0.275 / Stock: 13,000 Qty: 1,000+$0.275 Stock: 13,000
- Reel Qty: 1,000+ / Unit Price: $0.275 / Stock: 1,000 Qty: 1,000+$0.275 Stock: 1,000
- Reel Qty: 1,000+ / Unit Price: $0.275 / Stock: 274,000 Qty: 1,000+$0.275 Stock: 274,000
- Reel Qty: 1,000+ / Unit Price: $0.205 / Stock: 0 Qty: 1,000+$0.205 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.275 / Stock: 0 Qty: 1,000+$0.275 Stock: 0
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount