Manufacturer Part #
LM2902PT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
Product Specification Section
STMicroelectronics LM2902PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2902PT - Technical Attributes
Attributes Table
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM2902PT is a Low-power quad independent, high gain, internally frequency compensated operational amplifiers designed especially for automotive and industrial control systems.
Features:
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes negative rail
- Large voltage gain: 100 dB
- Very low supply current per amp: 375 μA
- Low input bias current: 20 nA
- Low input offset current: 2 nA
- Wide power supply range:
- Single supply: +3 V to +30 V
- Dual supplies: ±1.5 V to ±15 V
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.108
5,000
$0.106
7,500
$0.105
10,000
$0.104
12,500+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount