Manufacturer Part #
LM2902DT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2051 |
Product Specification Section
STMicroelectronics LM2902DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2902DT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 4 |
Slew Rate-Nom: | 0.4V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1.3MHz |
Average Bias Current-Max: | 150pA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 1.5mA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Low Noise: | 40nV/√Hz |
Output Current: | 70mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM2902DT is a Low-power quad independent, high gain, internally frequency compensated operational amplifiers designed especially for automotive and industrial control systems.
Features:
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes negative rail
- Large voltage gain: 100 dB
- Very low supply current per amp: 375 μA
- Low input bias current: 20 nA
- Low input offset current: 2 nA
- Wide power supply range:
- Single supply: +3 V to +30 V
- Dual supplies: ±1.5 V to ±15 V
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.0901
5,000
$0.0878
7,500
$0.0864
12,500
$0.0847
25,000+
$0.0812
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.0901 / Stock: 27,500 Qty: 2,500+$0.0901 Stock: 27,500
- Reel Qty: 10,000+ / Web Price: $0.0901 / Stock: 0 Qty: 2,500+$0.0901 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.0901 / Stock: 7,500 Qty: 2,500+$0.0901 Stock: 7,500
- Reel Qty: 2,500+ / Web Price: $0.0901 / Stock: 900,000 Qty: 2,500+$0.0901 Stock: 900,000
- Reel Qty: 2,500+ / Web Price: $0.0901 / Stock: 215,000 Qty: 2,500+$0.0901 Stock: 215,000
- Reel Qty: 2,500+ / Web Price: $0.0606 / Stock: 265,000 Qty: 2,500+$0.0606 Stock: 265,000
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount