text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902PT

LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14

Product Specification Section
STMicroelectronics LM2902PT - Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The LM2902PT is a Low-power quad independent, high gain, internally frequency compensated operational amplifiers designed especially for automotive and industrial control systems. 

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes negative rail
  • Large voltage gain: 100 dB
  • Very low supply current per amp: 375 μA
  • Low input bias current: 20 nA
  • Low input offset current: 2 nA
  • Wide power supply range:
    • Single supply: +3 V to +30 V
    • Dual supplies: ±1.5 V to ±15 V

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
5,000
USA:
5,000
57,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.102
10,000
$0.10
12,500
$0.0996
37,500+
$0.0963