LM2902DT in Reel by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902DT

LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2902DT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 40nV/√Hz
Output Current: 70mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The LM2902DT is a Low-power quad independent, high gain, internally frequency compensated operational amplifiers designed especially for automotive and industrial control systems. 

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes negative rail
  • Large voltage gain: 100 dB
  • Very low supply current per amp: 375 μA
  • Low input bias current: 20 nA
  • Low input offset current: 2 nA
  • Wide power supply range:
    • Single supply: +3 V to +30 V
    • Dual supplies: ±1.5 V to ±15 V

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$808.00
USD
Quantity
Unit Price
2,500
$0.0835
7,500
$0.0814
10,000
$0.0808
25,000
$0.0791
37,500+
$0.0774