Manufacturer Part #
MCP6242-E/SN
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
Microchip MCP6242-E/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip MCP6242-E/SN - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.3V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 550kHz |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 75dB |
Supply Current: | 50µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 83dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 110dB |
Phase Margin: | 68° |
Low Noise: | 45nV/√Hz |
Output Current: | 23mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6242 series of operational amplifiers (op amps) provide wide bandwidth for the quiescent current.
The MCP6241/2 has a 550 kHz Gain Bandwidth Product (GBWP) and 68° (typ.) phase margin. This family operates from a single supply voltage as low as 1.8 V, while drawing 50 μA (typ.) quiescent current. In addition, the MCP6241/2 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes.
Features:
- Gain Bandwidth Product: 550 kHz (typ.)
- Supply Current: IQ = 50 μA (typ.)
- Supply Voltage: 1.8 V to 5.5 V
- Rail-to-Rail Input/Output
- Extended Temperature Range: -40°C to +125°C
- Available in 5-pin SC-70 and SOT-23 packages
Applications:
- Automotive
- Portable Equipment
- Photodiode (Transimpedance) Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery-Powered Systems
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount