text.skipToContent text.skipToNavigation

Manufacturer Part #

RCE5C2A681J0K1H03B

CAP CER 680PF 100V NP0 RADIAL

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RCE5C2A681J0K1H03B - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Dimension: H  2.5mm x W  3.5mm x L  3.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$28.80
USD
Quantity
Unit Price
500
$0.0576
2,000
$0.0557
5,000
$0.0544
12,500
$0.0533
20,000+
$0.0515
Product Variant Information section