Manufacturer Part #
GCM188R72A102KA37D
0603 1000 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2427 |
Product Specification Section
Murata GCM188R72A102KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R72A102KA37D - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,052,000
USA:
4,052,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0268
12,000
$0.0262
16,000
$0.026
40,000
$0.0254
60,000+
$0.0249
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0268 / Stock: 4,052,000 Qty: 4,000+$0.0268 Stock: 4,052,000
- Reel Qty: 40,000+ / Unit Price: $0.0268 / Stock: 0 Qty: 4,000+$0.0268 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0268 / Stock: 124,000 Qty: 4,000+$0.0268 Stock: 124,000
- Reel Qty: 40,000+ / Unit Price: $0.0048 / Stock: 0 Qty: 4,000+$0.0048 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount