Manufacturer Part #
CL05B105KQ5NQNC
CL05 Series 1 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2330 |
Product Specification Section
Samsung Electro-Mechanics CL05B105KQ5NQNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05B105KQ5NQNC - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | T 0.55mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,750,000
USA:
4,710,000
Germany (Online Only):
40,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0133
20,000
$0.0131
40,000
$0.0129
150,000+
$0.0125
Product Variant Information section
Available Packaging
- Reel Qty: 150,000+ / Unit Price: $0.0133 / Stock: 0 Qty: 10,000+$0.0133 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0133 / Stock: 4,750,000 Qty: 10,000+$0.0133 Stock: 4,750,000
- Reel Qty: 10,000+ / Unit Price: $0.0133 / Stock: 0 Qty: 10,000+$0.0133 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0133 / Stock: 110,000 Qty: 10,000+$0.0133 Stock: 110,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount