text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B105KQ5NQNC

CL05 Series 1 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL05B105KQ5NQNC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150000
Multiple Of:
10000
Total
$1,875.00
USD
Quantity
Unit Price
10,000
$0.0133
20,000
$0.0131
40,000
$0.0129
150,000+
$0.0125