Manufacturer Part #
USB4715-GF-A-KIT
USB4715 Series 6 Position USB Type C Surface Mount Receptacle Connector Kit
Product Specification Section
GCT USB4715-GF-A-KIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4715-GF-A-KIT - Technical Attributes
Attributes Table
Style: | USB Type C |
Gender: | Female Receptacle |
No of Positions: | 24 (6+18 Dummy) |
Current Rating: | 3A |
Voltage Rating: | 20V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -30°C to +85°C |
Mating Cycles: | 10000 |
Mounting Method: | Surface Mount |
Features & Applications
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
700
$0.955
1,400+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
700 per
Mounting Method:
Surface Mount