Manufacturer Part #
USB4715-GF-A
USB4715 Series 6 Position USB Charging Type C Surface Mount Receptacle Connector
Product Specification Section
GCT USB4715-GF-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4715-GF-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Gender: | Female Receptacle |
No of Positions: | 24 (6+18 Dummy) |
Current Rating: | 3A |
Voltage Rating: | 20V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -30°C to +85°C |
Mating Cycles: | 10000 |
Mounting Method: | Surface Mount |
Features & Applications
Material
Contact Material: Copper Alloy
Standard Insulator Material: LCP, Black, UL 94V-0
Contact Terminal: Copper Alloy
Metallic Shell: Stainless Steel
Plating
Contact Terminal
Underplating: 50µ" Min. nickel all over
Contact Plating: See ordering grid
Solder Area: Gold flash
Solder Tail: Gold flash
Metallic Shell: 30µ" Min. nickel all over
Electrical
Voltage Rating: 20V DC
Current Rating: 3A
Contact Resistance: 40mΩ Max (Initial), 50mΩ Max (After Test)
Insulation resistance: 100MΩ Min
Dielectric withstanding voltage: 100VAC, 1 Min.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
700
$0.91
1,400
$0.90
2,100+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount