text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4715-GF-A

USB4715 Series 6 Position USB Charging Type C Surface Mount Receptacle Connector

Product Specification Section
GCT USB4715-GF-A - Technical Attributes
Attributes Table
Style: USB Type C
Gender: Female Receptacle
No of Positions: 24 (6+18 Dummy)
Current Rating: 3A
Voltage Rating: 20V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Features & Applications

Material
Contact Material: Copper Alloy
Standard Insulator Material: LCP, Black, UL 94V-0
Contact Terminal: Copper Alloy
Metallic Shell: Stainless Steel

Plating
Contact Terminal
Underplating: 50µ" Min. nickel all over
Contact Plating: See ordering grid
Solder Area: Gold flash
Solder Tail: Gold flash
Metallic Shell: 30µ" Min. nickel all over

Electrical
Voltage Rating: 20V DC
Current Rating: 3A
Contact Resistance: 40mΩ Max (Initial), 50mΩ Max (After Test)
Insulation resistance: 100MΩ Min
Dielectric withstanding voltage: 100VAC, 1 Min.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.00
USD
Quantity
Web Price
700
$1.03
1,400
$0.995
2,100
$0.98
2,800+
$0.965