text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4715-GF-A-KIT

USB4715 Series 6 Position USB Type C Surface Mount Receptacle Connector Kit

Product Specification Section
GCT USB4715-GF-A-KIT - Technical Attributes
Attributes Table
Style: USB Type C
Gender: Female Receptacle
No of Positions: 24 (6+18 Dummy)
Current Rating: 3A
Voltage Rating: 20V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Features & Applications
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$612.50
USD
Quantity
Unit Price
700
$0.875
1,400
$0.86
2,100+
$0.845