Manufacturer Part #
ASFLMB-50.000MHZ-LR-T
ASFLMB Series 50 MHz 5 x 3.2 mm 1.8 to 3.3 V ±25 ppm Silicon Clock Oscillator
Product Specification Section
Abracon ASFLMB-50.000MHZ-LR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASFLMB-50.000MHZ-LR-T - Technical Attributes
Attributes Table
Operating Frequency: | 50MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 5mm x W 3.2mm x H 0.85mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount