text.skipToContent text.skipToNavigation

Manufacturer Part #

CFS-20632768DZBB

CFS206 Series 32.768 kHz ±20 ppm 6 pF -20 to +70 °C Tuning Fork Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Date Code:
Product Specification Section
CITIZEN FINEDEVICE CFS-20632768DZBB - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 35kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$0.26
USD
Quantity
Web Price
2
$0.128
500
$0.124
2,000
$0.12
5,000
$0.117
20,000+
$0.109