text.skipToContent text.skipToNavigation

Manufacturer Part #

TLH-2450/P

24.5mm Battery Cell Size 3.6V 0.55 Ah Lithium Non-Rechargeable Coin Cell Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Date Code: 1836
Product Specification Section
Tadiran Batteries TLH-2450/P - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: Coin 24.5 mm
Capacity: 0.55Ah
Rechargeable: No
Operating Temp Range: -55°C to +125°C
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.01
USD
Quantity
Unit Price
1
$4.01
10
$3.93
25
$3.87
75
$3.80
150+
$3.72