text.skipToContent text.skipToNavigation

Manufacturer Part #

TLH-2450/P

24.5mm Battery Cell Size 3.6V 0.55 Ah Lithium Non-Rechargeable Coin Cell Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Date Code: 2405
Product Specification Section
Tadiran Batteries TLH-2450/P - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: Coin 24.5 mm
Capacity: 0.55Ah
Rechargeable: No
Operating Temp Range: -55°C to +125°C
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
0
USA:
0
6,360
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$154.40
USD
Quantity
Unit Price
40
$3.86
80
$3.81
120
$3.79
160
$3.77
200+
$3.72