Manufacturer Part #
TLH-2450/P
24.5mm Battery Cell Size 3.6V 0.55 Ah Lithium Non-Rechargeable Coin Cell Battery
Product Specification Section
Tadiran Batteries TLH-2450/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tadiran Batteries TLH-2450/P - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3.6V |
Battery Cell Size: | Coin 24.5 mm |
Capacity: | 0.55Ah |
Rechargeable: | No |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Fuse Block / Clip / Holder |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
45
$3.85
90
$3.81
135
$3.79
180
$3.77
225+
$3.72
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
Fuse Block / Clip / Holder