Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Average Rectified Current-Max | Reverse Voltage-Max [Vrrm] | Peak Current-Max | RMS Voltage-Max | Reverse Current-Max | Average Forward Current-Max | Forward Voltage | DC Blocking Voltage | Operating Temp Range | Rated Power | Thermal Resistance | Storage Temperature Range | Diode Capacitance-Nom | Moisture Sensitivity Level | No of Terminals | Mounting Feature |
Qty Unit Price 3,000 $0.0218 9,000 $0.0212 15,000 $0.021 45,000 $0.0205 75,000 $0.02 | 2,637,000 Ready to Ship! | 12 Weeks | 2416 | Reel | 0.5A | 600V | 35A | 5µA | 1V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.106 6,000 $0.105 9,000 $0.104 15,000 $0.102 | 1,005,000 Ready to Ship! | 8 Weeks | 2244 | Reel | TO-269AA | 0.5A | 600V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Unit Price 1,500 $0.174 3,000 $0.172 4,500 $0.17 6,000 $0.169 7,500 $0.166 | 868,500 Ready to Ship! | 6 Weeks | 2427 | Reel | SDIP-4 | 1.5A | 1000V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Unit Price 1,500 $0.103 3,000 $0.101 4,500 $0.0998 7,500 $0.0985 15,000 $0.0957 | 526,500 Ready to Ship! | 8 Weeks | 2332 | Reel | 1A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Unit Price 1,500 $0.106 3,000 $0.105 4,500 $0.104 7,500 $0.103 15,000 $0.101 | 459,000 Ready to Ship! | 8 Weeks | 2348 | Reel | 1.5A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.0756 6,000 $0.0743 9,000 $0.0735 12,000 $0.073 15,000 $0.0713 | 234,000 Ready to Ship! | 12 Weeks | 2416 | Reel | 0.5A | 100V | 35A | 5µA | 1V | Surface Mount | |||||||||||||
Qty Unit Price 2,500 $0.159 5,000 $0.157 7,500 $0.156 10,000 $0.155 12,500 $0.153 | 230,000 Ready to Ship! | 11 Weeks | 2431 | Reel | |||||||||||||||||||
Qty Unit Price 1,500 $0.093 3,000 $0.0914 6,000 $0.0898 7,500 $0.0893 22,500 $0.0862 | 217,500 Ready to Ship! | 8 Weeks | 2224 | Reel | 1A | 600V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Unit Price 1,500 $0.125 3,000 $0.123 4,500 $0.122 7,500 $0.12 | 205,500 Ready to Ship! | 8 Weeks | 2314 | Reel | 1.5A | 100V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Unit Price 1,500 $0.0972 3,000 $0.0955 6,000 $0.0938 7,500 $0.0933 22,500 $0.09 | 186,000 Ready to Ship! | 12 Weeks | 2314 | Reel | 1A | 400V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.0671 6,000 $0.0659 9,000 $0.0653 12,000 $0.0648 15,000 $0.0633 | 186,000 Ready to Ship! | 8 Weeks | 2306 | Reel | MDIP-4 | 0.8A | 600V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0867 6,000 $0.0852 9,000 $0.0843 12,000 $0.0837 15,000 $0.0817 | 174,000 Ready to Ship! | 16 Weeks | 2236 | Reel | MDIP-4 | 0.8A | 100V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0842 6,000 $0.0828 9,000 $0.0819 12,000 $0.0813 15,000 $0.0794 | 174,000 Ready to Ship! | 8 Weeks | 2240 | Reel | TO-269AA | 0.5A | 200V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
CBRHDSH2-100 TR13 PBFREE Central Semiconductor CBRHDSH2 Series 2 A 100 V Single Phase Schottky Bridge Rectifier Gull Wing SMD-4 | Qty Unit Price 3,000 $0.335 | 171,000 Ready to Ship! | 14 Weeks | 2330 | Reel | SMD-4 | Single Phase | 2A | 100V | 4µA | 70V | 2A | 0.84V | 100V | -50°C to +125°C | -50°C to +150°C | 1 | 4 | Surface Mount | ||||
Qty Unit Price 50 $0.111 500 $0.107 1,500 $0.105 3,750 $0.104 10,000 $0.10 | 170,857 Ready to Ship! | 8 Weeks | 2340 | Tube | DFM-4 | 1A | 1000V | 50A | 10µA | 1.1V | Through Hole | ||||||||||||
Qty Unit Price 3,000 $0.0707 6,000 $0.0695 9,000 $0.0688 12,000 $0.0683 15,000 $0.0667 | 156,000 Ready to Ship! | 8 Weeks | 2224 | Reel | MDIP-4 | 0.8A | 400V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Unit Price 1,500 $0.093 3,000 $0.0914 6,000 $0.0898 7,500 $0.0893 22,500 $0.0862 | 154,500 Ready to Ship! | 8 Weeks | 2428 | Reel | 1A | 600V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Unit Price 1,500 $0.061 4,500 $0.0594 6,000 $0.0589 15,000 $0.0576 22,500 $0.0563 | 144,000 Ready to Ship! | 14 Weeks | 2425 | Reel | 1A | 1000V | 10µA | 1.1V | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.0967 6,000 $0.095 9,000 $0.094 12,000 $0.0933 15,000 $0.0912 | 144,000 Ready to Ship! | 14 Weeks | 2408 | Reel | SMD-4 | Single Phase | 3A | 1kV | 700V | 5µA | 1.5A | 950mV | -55°C to +150°C | -55°C to +150°C | 35pF | 1 | 4 | Surface Mount | |||||
Qty Unit Price 5,000 $0.134 10,000 $0.131 | 125,000 Ready to Ship! | 23 Weeks | 2440 | Reel | MDIP-4 | 1A | 600V | 30A | 10µA | 1.1V | Surface Mount | ||||||||||||
Qty Unit Price 1,500 $0.106 3,000 $0.105 4,500 $0.104 7,500 $0.103 15,000 $0.101 | 118,500 Ready to Ship! | 8 Weeks | 2314 | Reel | 1.5A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Unit Price 5,000 $0.119 10,000 $0.118 15,000 $0.116 | 105,000 Ready to Ship! | 20 Weeks | 2424 | Reel | MDIP-4 | 1A | 1000V | 30A | 10µA | 1.1V | Surface Mount | ||||||||||||
TS20P06G C2 Taiwan Semiconductor TS20P01G - TS20P07G series Glass Passivated Bridge Rectifiers 20A 800V | Qty Unit Price 15 $0.365 2,400 $0.355 4,800 $0.35 | 74,338 Ready to Ship! | N/A | 2322 | Tube | ||||||||||||||||||
Qty Unit Price 3,000 $0.0756 6,000 $0.0743 9,000 $0.0735 12,000 $0.073 15,000 $0.0713 | 69,000 Ready to Ship! | 12 Weeks | 2317 | Reel | 0.5A | 400V | 35A | 5µA | 1V | Surface Mount | |||||||||||||
Qty Unit Price 50 $0.111 500 $0.107 1,500 $0.105 3,750 $0.104 10,000 $0.10 | 67,922 Ready to Ship! | 8 Weeks | 2418 | Tube | DFM-4 | 1A | 1000V | 50A | 10µA | 1.1V | Through Hole |
Added to Your Shopping Cart