text.skipToContent text.skipToNavigation

Manufacturer Part #

MB4S-TP

MB4S Series 400 V 0.5 A Single Phase Glass Passivated Bridge Rectifier - MBS-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Micro Commercial Components MB4S-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 35A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
USA:
69,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.80
USD
Quantity
Unit Price
3,000
$0.0756
6,000
$0.0743
9,000
$0.0735
12,000
$0.073
15,000+
$0.0713
Product Variant Information section