Manufacturer Part #
MB6S-TP
LMBXS Series 600 V 1 A Single Phase Glass Passivated Bridge Rectifier - LMBS-1
Product Specification Section
Micro Commercial Components MB6S-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components MB6S-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 35A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,619,000
Germany (Online Only):
2,619,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount