text.skipToContent text.skipToNavigation

Manufacturer Part #

SDB107-TP

SDB107 Series 1 A 1 kV Single Phase Bridge Rectifier - SDB-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Micro Commercial Components SDB107-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
151,500
Germany (Online Only):
151,500
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.50
USD
Quantity
Unit Price
1,500
$0.061
4,500
$0.0594
6,000
$0.0589
15,000
$0.0576
22,500+
$0.0563
Product Variant Information section