text.skipToContent text.skipToNavigation

Manufacturer Part #

MB1S-TP

MB1S Series 0.5 A 100 V SMT Single Phase Glass Passivated Bridge Rectifier-MBS-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Micro Commercial Components MB1S-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 35A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Mounting Method: Surface Mount
Features & Applications
The MB1S-TP is a 0.5 A 100 V Surface mount Single Phase Glass Passivated Bridge Rectifier available in MBS-1 Package.

Features:

  • Glass Passivated Diode Construction
  • High Temperature Soldering Guaranteed:260 C/10 Second
  • Saves Space On Printed Circuit Board
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 9a4 V-0 flammability rating and MSL Rating 1 per J-STD-020C
  • Teminals: Plated leads Solderable per MIL-STD-750,Method 2026
  • UL Recognized File # E165989
Pricing Section
Global Stock:
234,000
USA:
228,000
Germany (Online Only):
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.80
USD
Quantity
Unit Price
3,000
$0.0756
6,000
$0.0743
9,000
$0.0735
12,000
$0.073
15,000+
$0.0713
Product Variant Information section