Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Circuitry | Supply Current | ON Resistance | Supply Voltage | Turn-on Delay Time | Turn-off Delay Time | Break-Before-Make-Time | Input Capacitance | Crosstalk | Off-Isolation | Operating Temp Range | Rated Power | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.34 9,000 $0.335 12,000 $0.33 | 210,000 Ready to Ship! | 6 Weeks | 2437 | Reel | MLP-16 | 1 | 4PDT | 1µA | 6Ω | 1.65V to 4.3V | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.34 9,000 $0.335 12,000 $0.33 | 48,000 Ready to Ship! | 13 Weeks | 2433 | Reel | MLP-16 | 1 | 4PDT | 1µA | 6Ω | 1.65V to 4.3V | Surface Mount | ||||||||||
Qty Unit Price 5,000 $0.315 10,000 $0.305 | 40,000 Ready to Ship! | 15 Weeks | 2407 | Reel | MLP-16 | 1 | 4PDT | 1µA | 6Ω | 1.65V to 4.3V | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.186 6,000 $0.184 9,000 $0.182 15,000 $0.179 | 30,000 Ready to Ship! | 13 Weeks | 2325 | Reel | 1 | SPDT | 32Ω | 1.8V to 5.5V | 53ns | 33ns | -63dB | -40°C to +85°C | 570mW | 1 | Surface Mount | ||||||
Vishay DG419 Series SPDT 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N | Qty Unit Price 2,500 $0.805 | 25,000 Ready to Ship! | 26 Weeks | 2438 | Reel | SOIC-8N | 1 | SPDT | 0.001µA | 20Ω | 44V | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.765 | 25,000 Ready to Ship! | N/A | 2409 | Reel | SOIC-16N | 4 | SPST | 15µA | 50Ω | 44V | Surface Mount | ||||||||||
Vishay DG417 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N | Qty Unit Price 2,500 $0.805 | 7,500 Ready to Ship! | 26 Weeks | 2420 | Reel | SOIC-8N | 1 | SPST | 0.001µA | 20Ω | 44V | Surface Mount | |||||||||
Qty Unit Price 2,500 $2.04 | 7,500 Ready to Ship! | 26 Weeks | 2511 | Reel | SOIC-16N | 4 | SPST | 25µA | 4Ω | 44V | Surface Mount | ||||||||||
Vishay DG467 Series SPST 36 V 10 Ohm SMT Low Power High Voltage Analog Switch - TSOP-6 | Qty Unit Price 3,000 $0.485 6,000 $0.475 | 6,000 Ready to Ship! | 16 Weeks | 2437 | Reel | SC-74 (TSOP-6) | 2 | SPST | 5µA | 10Ω | 4.5V to 36V | Surface Mount | |||||||||
Vishay DG468 Series SPST 36 V 10 Ohm SMT Low Power High Voltage Analog Switch - TSOP-6 | Qty Unit Price 3,000 $0.46 6,000 $0.45 | 6,000 Ready to Ship! | 26 Weeks | 2434 | Reel | SC-74 (TSOP-6) | 2 | SPST | 5µA | 10Ω | 4.5V to 36V | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.0877 6,000 $0.0862 12,000 $0.0848 15,000 $0.0844 45,000 $0.0816 | 6,000 Ready to Ship! | 6 Weeks | 2426 | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.22 6,000 $0.215 15,000 $0.21 | 6,000 Ready to Ship! | 14 Weeks | 2503 | Reel | SOT-363 (SC-70-6, SC-88) | 1 | 1.2A | 230mΩ | 1.5V to 5.5V | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.72 | 5,000 Ready to Ship! | 26 Weeks | 2408 | Reel | SOIC-16 | 4 | SPST | 50µA | 45Ω | 4.5V to 22V | -40°C to +85°C | Surface Mount | |||||||||
Vishay DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16 | Qty Unit Price 2,500 $0.805 | 5,000 Ready to Ship! | N/A | 2450 | Reel | SOIC-16N | 4 | SPST | 1.0E-4µA | 25Ω | 44V | Surface Mount | |||||||||
Qty Unit Price 2,500 $1.04 | 5,000 Ready to Ship! | 26 Weeks | 2516 | Reel | MSOP-8 | 4 | SPDT | 1µA | 35Ω | ±12V | Surface Mount | ||||||||||
STMicroelectronics STG3820 Series 1.65 - 4.3 V 6.6 Ohm 1 uA Quad DPDT IC Switch - Flip Chip 30 | Qty Unit Price 5,000 $0.59 | 5,000 Ready to Ship! | 12 Weeks | 2323 | Reel | 4 | DPDT | 0.2µA | 5.1Ω | 1.65V to 4.3V | Surface Mount | ||||||||||
Qty Unit Price 1 $0.92 40 $0.895 150 $0.87 500 $0.85 2,000 $0.805 | 4,880 Ready to Ship! | N/A | 2450 | Tube | SOIC-16N | 4 | SPST | 1.0E-4µA | 25Ω | 44V | Surface Mount | ||||||||||
Qty Unit Price 1 $0.92 40 $0.895 150 $0.87 500 $0.85 2,000 $0.805 | 4,682 Ready to Ship! | 26 Weeks | 2420 | Tube | SOIC-8N | 1 | SPDT | 0.001µA | 20Ω | 44V | Surface Mount | ||||||||||
Qty Unit Price 1 $0.715 50 $0.70 200 $0.68 500 $0.665 2,000 $0.63 | 4,120 Ready to Ship! | 16 Weeks | 2423 | Tube | SOIC-16N | 4 | SPDT | 0.01µA | 30Ω | 44V | Surface Mount | ||||||||||
Qty Unit Price 1 $0.92 20 $0.815 100 $0.76 500 $0.70 2,500 $0.645 | 3,882 Ready to Ship! | 15 Weeks | 2127 | Cut Tape Available in Mini-Reel | MLP-16 | 1 | 4PDT | 1µA | 6Ω | 1.65V to 4.3V | Surface Mount | ||||||||||
STMicroelectronics AS21P2 Series Dual SPDT 7 Ω Surface Mount Low Voltage Analog Switch - QFN-10 | Qty Unit Price 3,000 $0.255 6,000 $0.25 | 3,000 Ready to Ship! | N/A | 1127 | Reel | QFN-10 | 2 | SPDT | 4.8Ω | 1.65V to 4.3V | -78dB | -40°C to +85°C | 1.12W | 1 | Surface Mount | ||||||
Qty Unit Price 3,000 $3.58 | 3,000 Ready to Ship! | 13 Weeks | 2443 | Reel | TSSOP-16 | 4 | SPST N.O. | 1nA | 1.5Ω | 4.5V to 24V | 24ns | 3.5pF | -104dB | -78dB | -40°C to +125°C | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.955 | 3,000 Ready to Ship! | 16 Weeks | 2507 | Reel | TSSOP-16 | 4 | SPST | 5µA | 45Ω | 22V | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.50 6,000 $0.49 | 3,000 Ready to Ship! | 13 Weeks | 2443 | Reel | 2 | DPDT | 29µA | 0.37Ω | 1.8V to 5.5V | 1µs | 5pF | -61dB | -55dB | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.63 | 3,000 Ready to Ship! | 13 Weeks | 2318 | Reel | 1 | DPDT | 2µA | 5.5Ω | 2.7V to 5.5V | 5ns | 6.5pF | -36dB | -29dB | -40°C to +85°C | 1 | Surface Mount |
Added to Your Shopping Cart