AS21P2THBQ in Reel by STMicroelectronics | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS21P2THBQ

AS21P2 Series Dual SPDT 7 Ω Surface Mount Low Voltage Analog Switch - QFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1127
Product Specification Section
STMicroelectronics AS21P2THBQ - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
ON Resistance: 4.8Ω
Supply Voltage: 1.65V to 4.3V
Crosstalk: -78dB
Operating Temp Range: -40°C to +85°C
Rated Power: 1.12W
Moisture Sensitivity Level: 1
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000+
$0.25
Product Variant Information section