text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2567UMX

FSA Series 4PDT 4.3 V 6 Ohm SMT Low Power Dual SIM Card Analog Switch - UMLP-16

Product Specification Section
onsemi FSA2567UMX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: 4PDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 1.65V to 4.3V
Package Style:  MLP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,882
USA:
3,882
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.97
USD
Quantity
Unit Price
1
$0.965
20
$0.86
100
$0.80
500
$0.74
2,500+
$0.685