text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32431DR3-T1GE3

SIP32431 Series 1.2 A High Side Slew Rate Controlled Load Switch - SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Vishay SIP32431DR3-T1GE3 - Technical Attributes
Attributes Table
No of Channels: 1
Supply Current: 1.2A
ON Resistance: 230mΩ
Supply Voltage: 1.5V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
6,000
Germany (Online Only):
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Web Price
3,000
$0.23
6,000
$0.225
9,000+
$0.22
Product Variant Information section