DG403DY-E3 in Tube by Vishay | Interrupteurs analogiques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DG403DY-E3

DG403 Series SPST 44 V 30 Ohm Low-Power High-Speed CMOS Analog Switch SOIC-16N

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2423
Product Specification Section
Vishay DG403DY-E3 - Caractéristiques techniques
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 0.01µA
ON Resistance: 30Ω
Supply Voltage: 44V
Style d'emballage :  SOIC-16N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DG403DY-E3 is a 30 ohm Low-Power, High-Speed CMOS Analog Switch. It is designed to provide precision, high performance switching of analog signals.

Features and benefits:

  • 44 V supply max. rating
  • ± 15 V analog signal range
  • On-resistance - RDS(on): 30 Ω
  • Low leakage - ID(on): 40 pA
  • Fast switching - tON: 75 ns
  • Ultra low power requirements - PD: 0.35 μW
  • TTL, CMOS compatible
  • Single supply capability
  • Compliant to RoHS directive 2002/95/EC
  • Wide dynamic range
  • Break-before-make switching action
  • Simple interfacing

Applications:

  • Audio and video switching
  • Sample-and-hold circuits
  • Battery operation
  • Test equipment
  • Communications systems
  • PBX, PABX
Voir plus...
Pricing Section
Stock global :
4 120
États-Unis:
4 120
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,72 $
USD
Quantité
Prix unitaire
1
$0.715
50
$0.70
200
$0.68
500
$0.665
2 000+
$0.63
Product Variant Information section