DG2001EDV-T1-GE3 in Reel by Vishay | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2001EDV-T1-GE3

Powered-off Protection, 0.85 Ω, 1.8 V to 5.5 V, SPDT Analog Switch

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Vishay DG2001EDV-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
ON Resistance: 32Ω
Supply Voltage: 1.8V to 5.5V
Turn-on Delay Time: 53ns
Turn-off Delay Time: 33ns
Crosstalk: -63dB
Operating Temp Range: -40°C to +85°C
Rated Power: 570mW
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
228,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$558.00
USD
Quantity
Unit Price
3,000
$0.186
6,000
$0.184
9,000
$0.182
15,000+
$0.179
Product Variant Information section