Infineon PSoC™ 4100S Max for Home Automation
Highly integrated, low-cost Arm® Cortex®-M0+ solution with next-gen CAPSENSE™ technology
The Infineon PSoC™ 4100S Max expands the scalable PSoC ™ 4 portfolio and delivers more flash, more GPIOs and introduces the next generation CAPSENSE ™ IP, MSC CAPSENSE ™. These advancements enable higher performance, lower power operation and lower cost HMI applications. Combined with new communication methods and a cryptographic accelerator, use the PSoC ™ 4100S Max to innovate your product to the next level.
Features
32-bit MCU Subsystem with Maximum Memory and I/O Integration
- Up-to 384 KB Flash & 32 KB SRAM
- Up-to 84 pins of analog and digital capabilities
Dual MSC CAPSENSE™ Blocks
- Support multiple data collection methods from touch to resistive or current sensors.
New variety of on-chip peripherals
- CAN-FD, TX I2S, Fast I2C, Segment LCD,
- TCPWM x8, SCB x5
Enhanced Cryptography
- Dedicated HW security block to support AES, SHA, TRNG, PRNG & CRC functions
PSoC™ 4100S Max pioneer kit (CY8CKIT-041S-MAX)
- Low-cost hardware platform that enables design and debug of the PSoC™ 4100S Max device
- Includes 5th generation CAPSENSE™ based on Multi-Sense Convertor (MSC) technology
Modern, Flexible ModusToolbox™ Software
- For developing embedded applications, with ready to use code examples, development kits
Software/Support/Tools
Applications
- Smart Home: Thermostat, Vacuum Cleaner, Smart Locks
- Home Appliance: Dishwasher, Refrigerator, Microwave
- Smart Building: Elevator, Control buttons, Access Control
- Industrial Automation: Industrial robots, Sensor solutions, motor control
- Consumer: 3D printer, printer, notebook
Benefits
- Low power compute & integration, optimized right from the hardware level - Reduced system costs with feature integration in single host MCU
- Differentiated Touch HMI features in MCU - Improve end product user experience with robust touch based user interfaces, and intelligent analog sensing
- Integrate differentiated analog capabilities to support resistive and current sensing - Flexible options for both Consumer and Industrial IoT applications
- High-speed communications from Fast I2C or CAN-FD - Long range wired communication protocols for physically large systems
- Dedicated cryptography block for fast cryptographic functions.
- Easy to use software for prototyping and productizing end applications
Infineon PSoC 4100S Max Block Diagram