Référence fabricant
453-00119-K1
Sona IF573 Series 3.13-3.5 V M.2 2230 Multiprotocol Module Development Kit
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Ezurio | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Kit | ||||||||||
| Code de date: | |||||||||||
Ezurio 453-00119-K1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesAll changes have been applied to the part numbers listed in the document:• Update product revision on the labels. • Change C20 and C22 from 0.1uF to 0 ohm to address the PCIe bootup issue on certain platforms.Reason for Change• BOMs are updated to address potential radio PCIe interface bring-up failure issue on certain platforms. The BOM changes are made to Sona IF573 M.2 2230 SKUs and the associated development kits, including 453-00119, 453-00120, 453-00119-K1, and 453-00120-K1.0
Description of ChangesAll changes have been applied to the part numbers listed above:• Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for Change• As part of our rebranding efforts, changes are being made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand. • BOMs are updated to address potential radio PCIe interface bring-up failure issue on certain platforms. The BOM changes are only made to Sona IF573 M.2 2230 SKUs, including 453-00119, 453-00120, 453-00119-K1, and 453-00120-K1.0
Statut du produit:
Ezurio 453-00119-K1 - Caractéristiques techniques
| Application Type: | Wireless |
| Core Supported: | 453-00119/CYW55573 |
Emballages disponibles
Qté d'emballage(s) :
1 par Kit