Ezurio — Sona™ IF573 Wi-Fi 6/6E Module | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Laird Connectivity

 

Ezurio Sona™ IF573 Wi-Fi 6/6E Module

Easy to integrate module answering the call for next-gen wireless IoT

The Sona™ IF573 Wi-Fi 6/6E from Ezurio is a rugged, small, globally certified module that provides reliable connectivity, and is easy to integrate. Their new Sona™ IF573 answers the call for next-gen wireless IoT. It is purpose-built for industrial IoT connectivity with access to both PCIE and SDIO interfaces, industrial operating temp range, latest generation Wi-Fi and BT combined with both pluggable card and SMT M.2 packaging.

When matched with their industry leading services and support the Sona IF573 provides a leading solution for Medical and high-performance industrial connectivity needs.

Features

  • Tri-band Wi-Fi 6: 2.4/5/6 GHz spectrum availability for flexibility and higher performance
  • Reliable connectivity: 802.11ax Wi-Fi with integrated PA and LNA combined add up to a reliable module for harsh RF conditions
  • Software flexibility: Open-Source software and Linux Backports ensures compatibility with a wide variety of Linux kernels and latest security standards.
  • Industrial operating range: Designed to the industrial temperature range of -40ºC to +85ºC for every component utilized.
  • Global approvals: Carries worldwide FCC, IC, CE, RCM, MIC and Bluetooth SIG approvals.

Applications

  • Medical devices
  • Industrial IoT
  • Rugged handheld devices