text.skipToContent text.skipToNavigation

Référence fabricant

794954-2

VAL-U-LOK Series 2 Position Latch Lock Free Hanging Receptacle Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1712
Product Specification Section
TE Connectivity 794954-2 - Caractéristiques techniques
Attributes Table
No of Positions: 2
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 4.2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Fonctionnalités et applications

The 794954-2 is a VAL-U-LOK Series 2 Position Locking Ramp Male Pin Crimp Plug Housing Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Retention Type = Latching
  • Number of Positions = 2
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Keyed
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1586000-2
  • 794953-2
  • 1586037-2
  • 1586039-2
  • 1586041-2
Pricing Section
Stock global :
7
États-Unis:
7
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
7
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,49 $
USD
Quantité
Prix unitaire
250
$0.0706
750
$0.0686
2 000
$0.0669
4 000
$0.0658
12 500+
$0.0625
Product Variant Information section