Part Details | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Frequency-Max | Supply Voltage | Memory Density | Program Memory Type | InterfaceType / Connectivity | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1 $1.18 10 $1.11 40 $1.07 150 $1.04 500 $0.98 | 540 Ready to Ship! | 16 Weeks | 1740 | Cut Tape Available in Mini-Reel | SOIC-28 | 3.2MHz | 2.7V to 6.5V | -25°C to +85°C | -40°C to +150°C | 1 | Surface Mount | ||||
Qty Unit Price 1 $0.725 15 $0.685 75 $0.66 300 $0.64 1,500 $0.605 | 200 Ready to Ship! | 20 Weeks | 2312 | Cut Tape Available in Mini-Reel | QFN-16 | 20MHz | 5V | -25°C to +85°C | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 1,000 $1.02 2,000 $1.01 3,000 $0.995 4,000 $0.98 | 0 | 20 Weeks | Reel | SOIC-28 | 3.2MHz | 2.7V to 6.5V | -25°C to +85°C | -40°C to +150°C | 1 | Surface Mount | |||||
Qty Unit Price 1,000 $0.925 2,000 $0.91 3,000 $0.905 4,000 $0.895 | 0 | 20 Weeks | Reel | SOIC-8 | 3.2MHz | 2.7V to 6.5V | -25°C to +85°C | -40°C to +150°C | 3 | Surface Mount | |||||
Qty Unit Price 1,000 $0.925 2,000 $0.91 3,000 $0.905 4,000 $0.895 | 0 | 20 Weeks | Reel | SOIC-28 | 3.2MHz | 2.7V to 6.5V | -25°C to +85°C | Surface Mount | |||||||
Qty Unit Price 2,500 $0.745 | 0 | 12 Weeks | Reel | TSSOP-20 | 3.2MHz | 2.7V to 6.5V | -25°C to +85°C | -40°C to +150°C | 3 | Surface Mount | |||||
Qty Unit Price 6,000 $0.585 | 0 | 20 Weeks | Reel | QFN-24 | 3.2MHz | 2.7V to 3.6V | -25°C to +85°C | -55°C to +150°C | 1 | Surface Mount | |||||
STMicroelectronics STSAFA110 Series 5.5 V I2C Interface Cryptographic Authentication IC - UFDFPN-8 | Qty Unit Price 5,000 $1.26 | 0 | 12 Weeks | Reel | 400kHz | 1.62V to 5.5V | 48kb | EEPROM | I2C | -40°C to +105°C | -65°C to +150°C | 1 | Surface Mount |
Added to Your Shopping Cart