ST8024CDR in Reel by STMicroelectronics | Smartcard Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST8024CDR

ST8024 Series 6.5 V 3.2 MHz Surface Mount Smartcard Interface - SOIC-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST8024CDR - Technical Attributes
Attributes Table
Frequency-Max: 3.2MHz
Supply Voltage: 2.7V to 6.5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,020.00
USD
Quantity
Unit Price
1,000
$1.02
2,000
$1.01
3,000
$0.995
4,000+
$0.98