

Manufacturer Part #
ST8024LACDR
Interface - Specialized Smart card interface 3V or 5V 26 MHz
Product Specification Section
STMicroelectronics ST8024LACDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST8024LACDR - Technical Attributes
Attributes Table
Frequency-Max: | 3.2MHz |
Supply Voltage: | 2.7V to 6.5V |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.925
2,000
$0.91
3,000
$0.905
4,000+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount