ST8024CDR in Cut Tape by STMicroelectronics | Smartcard Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST8024CDR

ST8024 Series 6.5 V 3.2 MHz Surface Mount Smartcard Interface - SOIC-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
STMicroelectronics ST8024CDR - Technical Attributes
Attributes Table
Frequency-Max: 3.2MHz
Supply Voltage: 2.7V to 6.5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.18
USD
Quantity
Unit Price
1
$1.18
10
$1.11
40
$1.07
150
$1.04
500+
$0.98