
Manufacturer Part #
STSAFA110DFSPL02
STSAFA110 Series 5.5 V I2C Interface Cryptographic Authentication IC - UFDFPN-8
Product Specification Section
STMicroelectronics STSAFA110DFSPL02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSAFA110DFSPL02 - Technical Attributes
Attributes Table
Frequency-Max: | 400kHz |
Supply Voltage: | 1.62V to 5.5V |
Memory Density: | 48kb |
Program Memory Type: | EEPROM |
InterfaceType / Connectivity: | I2C |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount