| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Mounting Style | Inductance-Nom | Frequency | Tolerance (%) | Current Rating | DC Resistance | Shielding | No of Terminals | Operating Temp Range | Moisture Sensitivity Level | Dimension | Mounting Feature |
| Qty Unit Price 2,000 $1.05 | 12,000 Ready to Ship! | 15 Weeks | 2512 | Reel | Horizontal | 41.5µH | 2.6A | 0.019Ω | L 9.4mm x W 7.2mm | Surface Mount | ||||||||
| Qty Unit Price 5 $5.11 20 $5.00 40 $4.95 125 $4.86 250 $4.76 | 6,881 Ready to Ship! | 18 Weeks | 2232 | Box | Vertical | 2H | 10% | 0.02Ω | H 38.1mm x L 36.83mm x W 20.32mm | Through Hole | ||||||||
| Qty Unit Price 2,000 $2.71 | 4,000 Ready to Ship! | 15 Weeks | 2404 | Reel | Horizontal | 4.5µH | 7A | 0.0027Ω | L 9.4mm x W 7.2mm | Surface Mount | ||||||||
| Qty Unit Price 2,000 $1.05 | 2,000 Ready to Ship! | 15 Weeks | 2549 | Reel | Horizontal | 205µH | 0.85A | 0.186Ω | L 9.4mm x W 7.2mm | Surface Mount | ||||||||
| Qty Unit Price 2,000 $1.66 | 2,000 Ready to Ship! | 15 Weeks | 2501 | Reel | Horizontal | 51.2µH | 2.2A | 0.026Ω | L 9.4mm x W 7.2mm | Surface Mount | ||||||||
| Qty Unit Price 600 $1.27 1,200 $1.26 | 1,200 Ready to Ship! | 15 Weeks | 2532 | Reel | Horizontal | 258µH | 2.45A | 27mΩ | L 13.97mm x W 13.97mm | Surface Mount | ||||||||
| Qty Unit Price 800 $1.15 1,600 $1.14 | 800 Ready to Ship! | 15 Weeks | 2548 | Reel | Horizontal | 25µH | 5.35A | 5mΩ | L 11.43mm x W 11.43mm | Surface Mount | ||||||||
Eaton CTX Series 100 uH ±20% Tol. 2.5A 0.106Ohm Header Mounted Low Cost Power Inductor | Qty Unit Price 10 $4.24 25 $4.18 50 $4.14 150 $4.07 300 $3.98 | 635 Ready to Ship! | 16 Weeks | 2441 | Box | RADIAL | Header Mounted | 100µH | ±20% | 2.5A | 0.106Ω | H 19.7mm x L 19.6mm x W 16.1mm | Through Hole | |||||
| Qty Unit Price 600 $1.27 1,200 $1.26 | 600 Ready to Ship! | 15 Weeks | 2435 | Reel | Horizontal | 64µH | 5.1A | 0.007Ω | L 13.97mm x W 13.97mm | Surface Mount | ||||||||
| Qty Unit Price 20 $2.21 60 $2.18 200 $2.15 400 $2.13 800 $2.09 | 540 Ready to Ship! | 23 Weeks | 2435 | Tube | 114µH | 150kHz | ±20% | 2.22A | 100mΩ | Yes | 4 | -40°C to +125°C | 1 | H 10.16mm x L 23.88mm x W 23.88mm | Surface Mount | |||
| Qty Unit Price 30 $5.08 | 432 Ready to Ship! | 14 Weeks | 2529 | Tray | ||||||||||||||
| Qty Unit Price 126 $1.44 252 $1.43 378 $1.42 630 $1.41 1,260 $1.39 | 378 Ready to Ship! | 18 Weeks | 2225 | Box | Vertical | 12.3µH | 4A | 23.4mΩ | No | 2 | -40°C to +85°C | H 17.78mm x L 15.88mm x W 8.89mm | Through Hole | |||||
Pulse Electronics 150 µH 3 A 100 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor | Qty Unit Price 15 $1.59 40 $1.57 125 $1.55 250 $1.53 750 $1.49 | 362 Ready to Ship! | 27 Weeks | 2314 | Tray | Vertical | 150µH | ±20% | 3A | 0.1Ω | Yes | 2 | -40°C to +130°C | 1 | H 27.94mm x L 24.64mm x W 15.5mm | Through Hole | ||
Eaton CTX Series 50 uh ±20 % Tol. 2.6 A 0.0715 Ohm Horizontal Low Cost Power Inductor | Qty Unit Price 10 $3.11 25 $3.07 75 $3.03 150 $3.00 400 $2.92 | 172 Ready to Ship! | 17 Weeks | 2337 | Box | RADIAL | Horizontal | 50µH | ±20% | 2.6A | 0.0715Ω | H 9mm x D 16.2mm | Through Hole | |||||
| Qty Unit Price 1 $3.56 10 $3.22 40 $3.02 125 $2.86 400 $2.69 | 34 Ready to Ship! | 15 Weeks | 1843 | Cut Tape Available in Mini-Reel | Horizontal | 25µH | 5.35A | 5mΩ | L 11.43mm x W 11.43mm | Surface Mount | ||||||||
| Qty Unit Price 40 $11.32 80 $11.25 120 $11.22 160 $11.19 200 $11.11 | 0 | 16 Weeks | Bag | RADIAL | Vertical | 150µH | ±20% | 7.7A | 40.1mΩ | H 19.8mm x D 46.4mm | Through Hole | |||||||
Eaton CTX Series 150 uH ±20 % Tol. 7.7 A 40.1 mOhm Horizontal Low Cost Power Inductor | Qty Unit Price 2 $12.02 5 $11.92 20 $11.77 50 $11.68 125 $11.51 | 0 | 16 Weeks | Bag | RADIAL | Horizontal | 150µH | ±20% | 7.7A | 0.0401Ω | H 19.8mm x D 46.4mm | Through Hole | ||||||
PT150R-1500HM Delevan PT Series 150 uH ±15 % 7.7 A 50 mOhm DCR Horizontal Mount Power Toroid Inductor | Qty Unit Price 3 $10.40 10 $10.29 25 $10.21 75 $10.12 150 $10.00 | 0 | 10 Weeks | Bag | ||||||||||||||
| Qty Unit Price 100 $22.05 | 0 | 12 Weeks | Bag | Horizontal | 10µH | ±10% | 7.36A | 0.01Ω | H 15.24mm x D 15.88mm | |||||||||
| Qty Unit Price 100 $11.56 | 0 | 12 Weeks | Bag | |||||||||||||||
| Qty Unit Price 5 $5.11 20 $5.00 40 $4.95 125 $4.86 250 $4.76 | 0 | 18 Weeks | Box | Vertical | 2H | 10% | 0.02Ω | H 38.1mm x L 36.83mm x W 20.32mm | Through Hole | |||||||||
| Qty Unit Price 140 $4.81 280 $4.76 420 $4.71 | 0 | 18 Weeks | Box | |||||||||||||||
| Qty Unit Price 180 $2.98 360 $2.95 540 $2.93 720 $2.91 | 0 | 17 Weeks | Box | RADIAL | Vertical | 100µH | ±20% | 2.5A | 0.106Ω | H 12.4mm x D 15.5mm | Through Hole | |||||||
Eaton CTX Series 100 uH ±20 % Tol. 8.2 A 0.0267 Ohm Horizontal Low Cost Power Inductor | Qty Unit Price 16 $8.87 32 $8.82 64 $8.77 80 $8.75 240 $8.65 | 0 | 16 Weeks | Box | RADIAL | Horizontal | 100µH | ±20% | 8.2A | 0.0267Ω | H 16.8mm x D 37.8mm | Through Hole | ||||||
| Qty Unit Price 21 $9.28 42 $9.23 63 $9.20 105 $9.16 210 $9.07 | 0 | 17 Weeks | Box | RADIAL | Horizontal | 20µH | ±20% | 16A | 0.007Ω | H 18mm x D 40.5mm | Through Hole |
Added to Your Shopping Cart