CMS1-1-R in Reel by Eaton | Toroid Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS1-1-R

CMS Series 4.5 uH 7 A 0.0027 Ohm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Eaton CMS1-1-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 4.5µH
Current Rating: 7A
DC Resistance: 0.0027Ω
Dimension: L  9.4mm x W  7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,260.00
USD
Quantity
Unit Price
2,000+
$1.63
Product Variant Information section