text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX50-1-52LP-R

CTX Series 50 uh ±20 % Tol. 2.6 A 0.0715 Ohm Horizontal Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Eaton CTX50-1-52LP-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 50µH
Tolerance (%): ±20%
Current Rating: 2.6A
DC Resistance: 0.0715Ω
Dimension: H  9mm x D  16.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.87
USD
Quantity
Web Price
1
$2.87
25
$2.76
75
$2.68
150
$2.63
400+
$2.50
Product Variant Information section