Manufacturer Part #
CMS2-1-R
CMS Series 25 uH 5.35 A 5 mOhm Surface Mount Horizontal Common Mode Inductor
Product Specification Section
Eaton CMS2-1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton CMS2-1-R - Technical Attributes
Attributes Table
Mounting Style: | Horizontal |
Inductance-Nom: | 25µH |
Current Rating: | 5.35A |
DC Resistance: | 5mΩ |
Dimension: | L 11.43mm x W 11.43mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
800
$1.78
1,600+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount